Bosch 06039D4 Keyless 18V Cordless Drill Driver Li-Ion, Type G - British 3-Pin
- RS Stock No.:
- 225-1568
- Mfr. Part No.:
- 0.603.9D4.170
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 225-1568
- Mfr. Part No.:
- 0.603.9D4.170
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Drill Driver | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Brushed/Brushless Motor | Brushed | |
| Battery Capacity | 1.5Ah | |
| Series | 06039D4 | |
| Chuck Size | 10mm | |
| Chuck Type | Keyless | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Drill Driver | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Brushed/Brushless Motor Brushed | ||
Battery Capacity 1.5Ah | ||
Series 06039D4 | ||
Chuck Size 10mm | ||
Chuck Type Keyless | ||
Plug Type Type G - British 3-Pin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The Bosch universal impact 18V is designed for drilling and screw driving in wood and metal, as well as for impact drilling in masonry. This powerful, lightweight, and compact combi drill provides the ideal mix of power and versatility. It has a 10-mm shank and single sleeve chuck for easy screw bit and drill bit changes.
Torque preselection with 20 torque levels, drill and impact drill setting
10-mm shank and a single sleeve chuck for easy screw bit and drill bit changes
Screw driving and drilling in wood and metal, impact drilling in masonry
10-mm shank and a single sleeve chuck for easy screw bit and drill bit changes
Screw driving and drilling in wood and metal, impact drilling in masonry
