Makita CXT Keyless 10.8V Cordless Drill Driver
- RS Stock No.:
- 212-4977
- Mfr. Part No.:
- DF031DSMJ
- Brand:
- Makita
Stock information currently inaccessible
- RS Stock No.:
- 212-4977
- Mfr. Part No.:
- DF031DSMJ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Type | Drill Driver | |
| Voltage Rating | 10.8V | |
| Corded/Cordless | Cordless | |
| Battery Capacity | 2Ah | |
| Series | CXT | |
| Chuck Type | Keyless | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Type Drill Driver | ||
Voltage Rating 10.8V | ||
Corded/Cordless Cordless | ||
Battery Capacity 2Ah | ||
Series CXT | ||
Chuck Type Keyless | ||


