Bosch GBH SDS Plus 18V Cordless SDS Drill Body Only

Stock information currently inaccessible
RS Stock No.:
207-0572
Mfr. Part No.:
0611911101
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Type

SDS Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Body Only

Series

GBH

Chuck Type

SDS Plus

Number of Batteries

0

Hammer Action

Yes

Model Number

GBH 18V-21

COO (Country of Origin):
CN
The Bosch GBH 18V-21 cordless hammer drill with SDS plus has cordless comfort and brushless effect. The rated speed of the drill is up to 1800 rpm.

Powerful 2.0 J impact system includes three positions i.e. drilling, hammer drilling, milling
Brushless motor reduces the need for maintenance and improves operating time per battery change, shorter downtime and increased service life
Weight is 2.4 kg

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy