Makita SDS Plus 18V Cordless SDS Drill Li-Ion, Type G - British 3-Pin
- RS Stock No.:
- 206-7867
- Mfr. Part No.:
- DHR202RTJ
- Brand:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-7867
- Mfr. Part No.:
- DHR202RTJ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Type | SDS Drill | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushed | |
| Battery Type | Li-Ion | |
| Battery Capacity | 5Ah | |
| Chuck Type | SDS Plus | |
| Number of Batteries | 1 | |
| Hammer Action | Yes | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Type SDS Drill | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushed | ||
Battery Type Li-Ion | ||
Battery Capacity 5Ah | ||
Chuck Type SDS Plus | ||
Number of Batteries 1 | ||
Hammer Action Yes | ||
Plug Type Type G - British 3-Pin | ||
- COO (Country of Origin):
- CN
The Makita rotary hammer is capable of drilling through steel, wood and masonry with ease. It is powered with a lithium-ion battery that provides 40% weight saving and greater life spans as compared to Ni-MH battery.
High comfort grips
Triple operation mode: Rotary only, hammer only and rotary hammer
The chisel can rotate a full 360 degrees with 40 different locking positions
Triple operation mode: Rotary only, hammer only and rotary hammer
The chisel can rotate a full 360 degrees with 40 different locking positions


