Bosch SDS SDS 18V Cordless SDS Drill Li-Ion, Type G - British 3-Pin

Stock information currently inaccessible
RS Stock No.:
206-7087
Mfr. Part No.:
0611911172
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Type

SDS Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-Ion

Battery Capacity

4Ah

Series

SDS

Chuck Type

SDS

Number of Batteries

2

Hammer Action

Yes

Plug Type

Type G - British 3-Pin

COO (Country of Origin):
CN
The Bosch GBH18V21C Brushless 18v SDS-Plus Cordless Hammer Kit is a lightweight, high-impact rotary hammer tool. Delivering an impressive 2.0J of impact energy, the tool is powerful whilst retaining its usable and lightweight handling. Drill up to 21mm in diameter in concrete, 13mm in steel and 30mm in wood. In addition, with its efficient brushless motor, the running time of this hammer is increased by an impressive 20%. Its three-mode selector means you can achieve top-notch results for drilling, hammer drilling, and chiselling. Ideal for trade professionals and DIY enthusiasts.

Impact rate at rated speed bpm 5100
Tool holder - SDS plus

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy