Bosch GSB Autolock 18V Cordless Hammer Drill Li-ion, Type G - British 3-Pin
- RS Stock No.:
- 201-9799
- Mfr. Part No.:
- 0615990L9R
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-9799
- Mfr. Part No.:
- 0615990L9R
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Hammer Drill | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Capacity | 3Ah | |
| Series | GSB | |
| Chuck Type | Autolock | |
| Hammer Action | Yes | |
| Plug Type | Type G - British 3-Pin | |
| Model Number | GSB 18V-55 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Hammer Drill | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Capacity 3Ah | ||
Series GSB | ||
Chuck Type Autolock | ||
Hammer Action Yes | ||
Plug Type Type G - British 3-Pin | ||
Model Number GSB 18V-55 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
The Bosch GSB 18V-55 professional cordless combi drill has maximum hard torque of 55Nm and maximum soft torque of 28Nm. It has battery capacity of 3Ah.
13mm Full Metal Chuck
Two speed metal gearbox for fast drilling and driving applications
Electronic Motor and Electronic cell protection
Two speed metal gearbox for fast drilling and driving applications
Electronic Motor and Electronic cell protection
