DeWALT DCD Keyless 18V Cordless Drill Driver Li-Ion

RS Stock No.:
198-4627
Mfr. Part No.:
DCD740C1
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-Ion

Battery Capacity

1.5Ah

Series

DCD

Chuck Type

Keyless

Number of Batteries

1

COO (Country of Origin):
CZ
The DeWalt 18V XR Li-Ion right angle drill driver. It is compact 10mm single sleeve keyless chuck with automatic spindle lock for quick and easy bit change. It has high performance fan cooled motor for maximum power and durability.

1 x 1.5Ah XR Li-Ion battery pack
Multi-voltage XR charger
Belt hook
Magnetic bit holder
Heavy duty kit box

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy