Makita LXT Keyless 18V Cordless Drill Driver Li-Ion, Type G - British 3-Pin
- RS Stock No.:
- 195-4820
- Mfr. Part No.:
- DHP482RTWJ
- Brand:
- Makita
Stock information currently inaccessible
- RS Stock No.:
- 195-4820
- Mfr. Part No.:
- DHP482RTWJ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Type | Drill Driver | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushed | |
| Battery Type | Li-Ion | |
| Battery Capacity | 5Ah | |
| Series | LXT | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Orientation | Straight | |
| Number of Batteries | 2 | |
| Max Speed | 1900rpm | |
| Plug Type | Type G - British 3-Pin | |
| Drilling Capacity Wood | 38 mm | |
| Model Number | DHP482 | |
| Drilling Capacity Masonry | 13 mm | |
| Number of Gears | 2 | |
| Drilling Capacity Metal | 13 mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Type Drill Driver | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushed | ||
Battery Type Li-Ion | ||
Battery Capacity 5Ah | ||
Series LXT | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Orientation Straight | ||
Number of Batteries 2 | ||
Max Speed 1900rpm | ||
Plug Type Type G - British 3-Pin | ||
Drilling Capacity Wood 38 mm | ||
Model Number DHP482 | ||
Drilling Capacity Masonry 13 mm | ||
Number of Gears 2 | ||
Drilling Capacity Metal 13 mm | ||
- COO (Country of Origin):
- RO
Makita LXT Keyless 18V Cordless Drill Driver
The Makita DHP482 is a cordless hammer driver drill that has been developed as the successor to the current DHP456 model drill.
Features and Benefits
- Electric brake
- 2 mechanical gears
- Variable speed control by trigger
- Forward / reverse rotation
- Twin LED job light
- Ergonomic soft grip
- Keyless Chuck
- Compact and lightweight design
- Equipped with Battery protection circuit: designed to protect the battery from damages due to overdischarge, high temperature or overload current.
- Metal gears


