Bosch GSR Drill Driver 12 V 35 Nm
- RS Stock No.:
- 187-9034
- Mfr. Part No.:
- 06019H3003
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-9034
- Mfr. Part No.:
- 06019H3003
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Torque Rating | 35Nm | |
| Product Type | Drill Driver | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Motor Type | Brushless | |
| Handle Type | Angled | |
| Series | GSR | |
| Overall Length | 115mm | |
| Standards/Approvals | No | |
| Overall Height | 181mm | |
| Weight | 590g | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Torque Rating 35Nm | ||
Product Type Drill Driver | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Motor Type Brushless | ||
Handle Type Angled | ||
Series GSR | ||
Overall Length 115mm | ||
Standards/Approvals No | ||
Overall Height 181mm | ||
Weight 590g | ||
- COO (Country of Origin):
- MY
BOSCH GSR 12V FLEXI-CLICK DRILL DRIVER - 06019H3003
The most versatile drill driver with brushless motor and FlexiClick attachment system in the 12V category
Features and Benefits:
FlexiClick System: easy-to-switch attachments offering up to 8 combinations
Extremely compact yet highly powerful, with 35 Nm and 1,750 rpm, provides optimum handling in hard-to-reach places
Brushless motor along with Electronic Motor Protection prevents overload and ensures a longer tool lifetime
Specification:
Torque (soft/hard/max.) 20/35/- Nm
No-load speed (1st gear / 2nd gear) 0 – 460 / 0 – 1.750 rpm
Battery type Lithium-ion
Chuck capacity, min./max. 0,8 / 10 mm
Battery voltage 12 V
Weight excl. battery 0.59 kg
Torque settings 20+1
Max. drilling diameter in wood 32 mm
Max. drilling diameter in steel 10 mm
Screw diameter
Max. screw diameter 8 mm
Noise/vibration information
Sound power level 73 dB(A)
Uncertainty K 3 dB
The set contains:
Angle adapter GFA 12-W Professional - 1 600 A00 F5K
Bit holder adapter GFA 12-X - 1 600 A00 F5J
Drill chuck adapter GFA 12-B - 1 600 A00 F5H
L-BOXX 102 - 1 600 A01 2FZ
Offset angle adapter GFA 12-E - 1 600 A00 F5L
Note
Battery and charger not included
Related links
- Bosch GSR Cordless 12 V 10 mm 35 Nm
- Bosch GSR Cordless 1750 rpm, 460 rpm
- Bosch GSR 12V-35 FC Cordless 12 V 13 mm 35 Nm 1750rpm
- Bosch GSR 18V-45 Cordless 18 V 13 mm 35 Nm 1900rpm
- Bosch GSR Autolock Cordless 12 V 7 mm 30 Nm 350rpm, 1300 rpm
- Bosch GSR Keyless Cordless 12 V 10 mm 30 Nm 0rpm 400 rpm
- Bosch GSR Cordless 18 V 13 mm 55 Nm 460rpm
- Bosch GSR Autolock Cordless, Type C - EU 12 V 10 mm 30 Nm
