Bosch GSR 18V Cordless Drill Driver Li-Ion, Euro Plug
- RS Stock No.:
- 183-3487
- Mfr. Part No.:
- 06019H4001
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£302.95
(exc. VAT)
£363.54
(inc. VAT)
- RS Stock No.:
- 183-3487
- Mfr. Part No.:
- 06019H4001
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Drill Driver | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Brushed/Brushless Motor | Brushed | |
| Battery Capacity | 5Ah | |
| Series | GSR | |
| Orientation | Straight | |
| Number of Batteries | 0 | |
| Plug Type | Type C - Euro Plug | |
| Model Number | GSR 18 V-28 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Drill Driver | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Brushed/Brushless Motor Brushed | ||
Battery Capacity 5Ah | ||
Series GSR | ||
Orientation Straight | ||
Number of Batteries 0 | ||
Plug Type Type C - Euro Plug | ||
Model Number GSR 18 V-28 | ||
- COO (Country of Origin):
- MY
Bosch.GSR 18 V-28 Professional Drill Driver
A durable, longer-lasting professional drill driver perfectly ergonomic and extremely versatile. With a full metal 13mm chuck, this power tool is ideal for most tradesmen for driving screws or drilling into softwood, masonry and steel.
Features and Benefits:
Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
Bosch Electronic Cell Protection (ECP): protects the battery against
Overload, overheating and deep discharge therefore protecting it against irreparable damage
More durable metal chuck for durable use
LED Working light
Bosch Electronic Cell Protection (ECP): protects the battery against
Overload, overheating and deep discharge therefore protecting it against irreparable damage
More durable metal chuck for durable use
LED Working light

