Bosch GBH SDS Plus 18V Cordless SDS Drill Li-Ion
- RS Stock No.:
- 182-9886
- Mfr. Part No.:
- 0611904077
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 182-9886
- Mfr. Part No.:
- 0611904077
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | SDS Drill | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Brushed/Brushless Motor | Brushed | |
| Battery Capacity | 5Ah | |
| Series | GBH | |
| Chuck Type | SDS Plus | |
| Charger Supplied | Yes | |
| Orientation | Straight | |
| Number of Batteries | 2 | |
| Drilling Capacity Wood | 20 mm | |
| Drilling Capacity Metal | 13 mm | |
| Model Number | GBH 18V-EC | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type SDS Drill | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Brushed/Brushless Motor Brushed | ||
Battery Capacity 5Ah | ||
Series GBH | ||
Chuck Type SDS Plus | ||
Charger Supplied Yes | ||
Orientation Straight | ||
Number of Batteries 2 | ||
Drilling Capacity Wood 20 mm | ||
Drilling Capacity Metal 13 mm | ||
Model Number GBH 18V-EC | ||
- COO (Country of Origin):
- DE
Features balanced power-to-weight ratio delivering 1.7 J of impact energy and weighing only 2.6 kg
Lightweight and compact design enables overhead drilling
Durable due to robust components and brushless motor
Lightweight and compact design enables overhead drilling
Durable due to robust components and brushless motor
