Bosch GSR Quick Change 18V Cordless Drill Driver Li-Ion, Type G - British 3-Pin
- RS Stock No.:
- 182-9879
- Mfr. Part No.:
- 06019G7170
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 182-9879
- Mfr. Part No.:
- 06019G7170
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Drill Driver | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushed | |
| Battery Type | Li-Ion | |
| Battery Capacity | 5Ah | |
| Series | GSR | |
| Chuck Size | 13mm | |
| Chuck Type | Quick Change | |
| Orientation | Angled | |
| Number of Batteries | 2 | |
| Plug Type | Type G - British 3-Pin | |
| Model Number | GSR 18V-60 FC | |
| Number of Gears | 2 | |
| Drilling Capacity Wood | 38 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Drill Driver | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushed | ||
Battery Type Li-Ion | ||
Battery Capacity 5Ah | ||
Series GSR | ||
Chuck Size 13mm | ||
Chuck Type Quick Change | ||
Orientation Angled | ||
Number of Batteries 2 | ||
Plug Type Type G - British 3-Pin | ||
Model Number GSR 18V-60 FC | ||
Number of Gears 2 | ||
Drilling Capacity Wood 38 mm | ||
- COO (Country of Origin):
- MY
Full flexibility: With several adjustable adapters, the Bosch FlexiClick system provides the optimum solution in every work situation
Easy to operate: The Bosch FlexiClick adapters can be locked in 16 different positions (360°) without having to remove them from the cordless screwdriver
Versatile: The unique rotary hammer adapter turns the drill/driver into a fully fledged rotary hammer
Easy to operate: The Bosch FlexiClick adapters can be locked in 16 different positions (360°) without having to remove them from the cordless screwdriver
Versatile: The unique rotary hammer adapter turns the drill/driver into a fully fledged rotary hammer
