Bosch GSB Keyless Cordless Drill Driver Body Only, Type G - British 3-Pin
- RS Stock No.:
- 182-9878
- Mfr. Part No.:
- 0.601.9G0.302
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 182-9878
- Mfr. Part No.:
- 0.601.9G0.302
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Drill Driver | |
| Corded/Cordless | Cordless | |
| Battery Type | Body Only | |
| Brushed/Brushless Motor | Brushed | |
| Series | GSB | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Orientation | Straight | |
| Number of Batteries | 0 | |
| Wattage | 72W | |
| Drive Size | 12 mm | |
| Plug Type | Type G - British 3-Pin | |
| Number of Gears | 2 | |
| Model Number | GSB 18V-85C | |
| Drilling Capacity Metal | 13 mm | |
| Drilling Capacity Masonry | 13 mm | |
| Drilling Capacity Wood | 82 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Drill Driver | ||
Corded/Cordless Cordless | ||
Battery Type Body Only | ||
Brushed/Brushless Motor Brushed | ||
Series GSB | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Orientation Straight | ||
Number of Batteries 0 | ||
Wattage 72W | ||
Drive Size 12 mm | ||
Plug Type Type G - British 3-Pin | ||
Number of Gears 2 | ||
Model Number GSB 18V-85C | ||
Drilling Capacity Metal 13 mm | ||
Drilling Capacity Masonry 13 mm | ||
Drilling Capacity Wood 82 mm | ||
- COO (Country of Origin):
- MY
Powerful: 85Nm hard torque and brushless EC motor for speedy working
Innovative CoolPack batteries ensure optimum heat dissipation and longevity up to 100% higher (compared to Li-Ion batteries without CoolPack)
Built-in LED lighting for better visibility even in dark places
Robust: Full metal drill chuck for the toughest applications on the construction site
EMP (Electronic Motor Protection): protects the motor against overloads and thus guarantees a long service life
Bosch ECP (Electronic Cell Protection): protects the battery against overcharging, overheating and deep discharge
Innovative CoolPack batteries ensure optimum heat dissipation and longevity up to 100% higher (compared to Li-Ion batteries without CoolPack)
Built-in LED lighting for better visibility even in dark places
Robust: Full metal drill chuck for the toughest applications on the construction site
EMP (Electronic Motor Protection): protects the motor against overloads and thus guarantees a long service life
Bosch ECP (Electronic Cell Protection): protects the battery against overcharging, overheating and deep discharge
