Bosch Cordless Impact Drill Body Only
- RS Stock No.:
- 182-9876
- Mfr. Part No.:
- 0.601.9D9.302
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-9876
- Mfr. Part No.:
- 0.601.9D9.302
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Impact Drill | |
| Corded/Cordless | Cordless | |
| Battery Type | Body Only | |
| Brushed/Brushless Motor | Brushed | |
| Chuck Size | 13mm | |
| Orientation | Straight | |
| Number of Batteries | 0 | |
| Drilling Capacity Wood | 45 mm | |
| Drilling Capacity Metal | 13 mm | |
| Drilling Capacity Masonry | 16 mm | |
| Model Number | GSB 18 VE-2-LI | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Impact Drill | ||
Corded/Cordless Cordless | ||
Battery Type Body Only | ||
Brushed/Brushless Motor Brushed | ||
Chuck Size 13mm | ||
Orientation Straight | ||
Number of Batteries 0 | ||
Drilling Capacity Wood 45 mm | ||
Drilling Capacity Metal 13 mm | ||
Drilling Capacity Masonry 16 mm | ||
Model Number GSB 18 VE-2-LI | ||
- COO (Country of Origin):
- MY
Extremely powerful: 85 Nm for the toughest screwdriving and drilling applications in wood and metal, and impact drilling applications in masonry up to 16 mm
Highly convenient: The Kickback Control increases user protection compared to power tools without the feature. The power tool will be switched off if suddenly rotating around the drilling axes.
Highly convenient: The Kickback Control increases user protection compared to power tools without the feature. The power tool will be switched off if suddenly rotating around the drilling axes.
