Bosch 36V Cordless SDS Drill Li-Ion, Type G - British 3-Pin

Stock information currently inaccessible
RS Stock No.:
181-6797
Mfr. Part No.:
0611907076
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Type

SDS Drill

Voltage Rating

36V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Battery Type

Li-Ion

Orientation

Straight

Number of Batteries

2

Hammer Action

Yes

Weight

4.1kg

Speed

0 → 940rpm

Wattage

600W

Plug Type

Type G - British 3-Pin

Model Number

GBH 36 VF-LI Plus

Bosch Hammer Drill


The Bosch SDS-plus hammer drill is equipped with a powerful 600W motor and impact energy 3.2J. It has a UK-type plug.

Features and Benefits


• Durable 36V battery with 6.0Ah for continuous and time-intensive light chiselling work
• Has a keyless chuck, making it also suitable for straight-shank drill bits in wood and metal
• Innovative CoolPack batteries ensure optimum heat dissipation and therefore increase lifetime by up to 100%
• KickBack control and electronic precision control for advanced user protection and improved tool handling
• LED worklight for an optimum view of the work position
• Stronger impact energy makes it 50% faster and delivers 100% longer lifetime than the predecessor
• Up to 240 holes in concrete with one battery charge (diameter 6mm x 40mm)
• Vibration control for low user fatigue

Applications


• Chiselling in concrete, wood and stone
• Drilling in concrete, ferrous metals, wood, plastic and stone.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy