Milwaukee M12 Quick Change 12V Cordless Combi Drill Li-Ion
- RS Stock No.:
- 175-5141
- Mfr. Part No.:
- M12FPD-602X
- Brand:
- Milwaukee
Subtotal (1 unit)*
£286.69
(exc. VAT)
£344.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £286.69 |
*price indicative
- RS Stock No.:
- 175-5141
- Mfr. Part No.:
- M12FPD-602X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drill Type | Combi Drill | |
| Voltage Rating | 12V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Brushed/Brushless Motor | Brushed | |
| Battery Capacity | 6Ah | |
| Series | M12 | |
| Chuck Size | 13mm | |
| Chuck Type | Quick Change | |
| Number of Gears | 2 | |
| Model Number | M12FPD | |
| Drilling Capacity Masonry | 13 mm | |
| Drilling Capacity Metal | 13 mm | |
| Drilling Capacity Wood | 35 mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drill Type Combi Drill | ||
Voltage Rating 12V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Brushed/Brushless Motor Brushed | ||
Battery Capacity 6Ah | ||
Series M12 | ||
Chuck Size 13mm | ||
Chuck Type Quick Change | ||
Number of Gears 2 | ||
Model Number M12FPD | ||
Drilling Capacity Masonry 13 mm | ||
Drilling Capacity Metal 13 mm | ||
Drilling Capacity Wood 35 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
Milwaukee® designed and built brushless POWERSTATE™ motor delivers more power in a more compact size.
REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.
REDLITHIUM-ION™ battery pack provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life.
Individual battery cell monitoring optimises tool run time and ensures long term pack durability.
13 mm metal chuck for quick bit changes and bit retention.
Electronic clutch with 16 torque settings, plus 1 for locked clutch drilling and 1 for locked clutch hammer.
Fuel gauge displays remaining charge.
Brightest LED workspace illumination.
Flexible battery system: works with all Milwaukee® M12™ batteries.
REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.
REDLITHIUM-ION™ battery pack provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life.
Individual battery cell monitoring optimises tool run time and ensures long term pack durability.
13 mm metal chuck for quick bit changes and bit retention.
Electronic clutch with 16 torque settings, plus 1 for locked clutch drilling and 1 for locked clutch hammer.
Fuel gauge displays remaining charge.
Brightest LED workspace illumination.
Flexible battery system: works with all Milwaukee® M12™ batteries.
