Bosch GSR Keyless 18V Cordless Drill Driver Li-Ion
- RS Stock No.:
- 175-1142
- Mfr. Part No.:
- 06019H4101
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£547.18
(exc. VAT)
£656.62
(inc. VAT)
- RS Stock No.:
- 175-1142
- Mfr. Part No.:
- 06019H4101
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Drill Driver | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Brushed/Brushless Motor | Brushed | |
| Battery Capacity | 5Ah | |
| Series | GSR | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Orientation | Straight | |
| Number of Batteries | 2 | |
| Max Speed | 1900rpm | |
| Drilling Capacity Wood | 38 mm | |
| Drilling Capacity Metal | 13 mm | |
| Model Number | GSR 18V-28 | |
| Number of Gears | 2 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Drill Driver | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Brushed/Brushless Motor Brushed | ||
Battery Capacity 5Ah | ||
Series GSR | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Orientation Straight | ||
Number of Batteries 2 | ||
Max Speed 1900rpm | ||
Drilling Capacity Wood 38 mm | ||
Drilling Capacity Metal 13 mm | ||
Model Number GSR 18V-28 | ||
Number of Gears 2 | ||
- COO (Country of Origin):
- MY
Bosch Professional GSR 18V-28 Li-ion Cordless Drill Driver – with Battery and Case
The Bosch GSB 18V-28 cordless drill driver is a very reliable professional drill, able to be used in many applications. It features an integrated LED light for illuminating the work area in dim and dark areas. It has 20 speed torque setting with an additional drilling stage and a quick clamping drill chuck with auto lock function 1.5-13 mm. Other features include a 13 mm chuck which improves durability and electronic motor protection which prevents the motor from overloading. This set is supplied in a high quality spacious case making it an ideal piece of kit for a variety of jobs.
Cordless power tools are free from cables and this advantage over corded counterparts means greater mobility working on job sites and in tight or restricted spaces making working a lot more easier. Cordless drill drivers are able to drill holes in wood or metal and to drive and undo screws and bolts. They have variable speeds and torque settings to ensure each job is handled safely. They usually have lower torque than an impact drill or a combi drill.
Cordless power tools are free from cables and this advantage over corded counterparts means greater mobility working on job sites and in tight or restricted spaces making working a lot more easier. Cordless drill drivers are able to drill holes in wood or metal and to drive and undo screws and bolts. They have variable speeds and torque settings to ensure each job is handled safely. They usually have lower torque than an impact drill or a combi drill.
Features and Benefits:
High performance, quality and design cordless drill driver
Lithium-ion battery
Two speed gearbox
Charging status indicator
Ergonomic soft grip so comfortable to handle and hold
13mm chuck and sufficient run time for main applications
Integrated LED lighting - illuminates work areas for better visibility
Electronic Motor Protection (EMP) – reduced risk of motor overload and longer lifespan
Torque max. (hard/soft) : 63/28Nm
Torque settings 20 +1
Weight excluding battery 1.1kg
Max. drilling in wood 38mm
Max drilling in steel 13mm
Lithium-ion battery
Two speed gearbox
Charging status indicator
Ergonomic soft grip so comfortable to handle and hold
13mm chuck and sufficient run time for main applications
Integrated LED lighting - illuminates work areas for better visibility
Electronic Motor Protection (EMP) – reduced risk of motor overload and longer lifespan
Torque max. (hard/soft) : 63/28Nm
Torque settings 20 +1
Weight excluding battery 1.1kg
Max. drilling in wood 38mm
Max drilling in steel 13mm
Applications:
Cordless drills are power tools and are appropriate for a wide range of applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers Roof Installers
DIY enthusiasts
Supplied with:
2 x 5.0 Ah Li-ion (Lithium-Ion) batteries, charger, carrying case
FAQs:
How many batteries are included in the set?
This Cordless drill comes with 2 x 5.0Ah Li-ion batteries
Do you stock replacement batteries?
Yes we sell replacement batteries. Please view our Power Tool Batteries section e.g. 113-8656
How many batteries are included in the set?
This Cordless drill comes with 2 x 5.0Ah Li-ion batteries
Do you stock replacement batteries?
Yes we sell replacement batteries. Please view our Power Tool Batteries section e.g. 113-8656
