Bosch GSR Keyless 18V Cordless Drill Driver Li-Ion, Euro Plug
- RS Stock No.:
- 175-0640
- Mfr. Part No.:
- GSR 18V-60 FC
- Brand:
- Bosch
Subtotal (1 unit)*
£547.18
(exc. VAT)
£656.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £547.18 |
*price indicative
- RS Stock No.:
- 175-0640
- Mfr. Part No.:
- GSR 18V-60 FC
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Drill Driver | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Brushed/Brushless Motor | Brushed | |
| Battery Capacity | 5Ah | |
| Series | GSR | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Orientation | Straight | |
| Number of Batteries | 2 | |
| Max Speed | 1900rpm | |
| Plug Type | Type C - Euro Plug | |
| Drilling Capacity Wood | 38 mm | |
| Drilling Capacity Metal | 13 mm | |
| Model Number | GSR 18V-60 FC | |
| Number of Gears | 2 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Drill Driver | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Brushed/Brushless Motor Brushed | ||
Battery Capacity 5Ah | ||
Series GSR | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Orientation Straight | ||
Number of Batteries 2 | ||
Max Speed 1900rpm | ||
Plug Type Type C - Euro Plug | ||
Drilling Capacity Wood 38 mm | ||
Drilling Capacity Metal 13 mm | ||
Model Number GSR 18V-60 FC | ||
Number of Gears 2 | ||
- COO (Country of Origin):
- MY
Bosch Dynamic GSR 18V 60 FC Cordless Drill
The Bosch GSR 18V-60 FC professional drill/driver is flexible and versatile for any job in the 18volt class. This cordless drill driver comes with several adjustable adapters, the Bosch FlexiClick system provides the optimum solution in every work situation. The Bosch FlexiClick adapters can be locked in 16 different positions (360°) without having to remove them from the cordless screwdriver.The unique rotary hammer adapter turns the drill/driver into a fully fledged rotary hammer
Product comes with:
2 x battery GBA 18V 5.0Ah
L-BOXX 136
L-BOXX inlay for tool and charger
Metal chuck adapter GFA 18-M Professional
Quick charger GAL 1880 CV
L-BOXX 136
L-BOXX inlay for tool and charger
Metal chuck adapter GFA 18-M Professional
Quick charger GAL 1880 CV
