Bosch GBH SDS Plus 18V Cordless Hammer Drill Li-Ion, Euro Plug

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 3000)

£1,347.00

(exc. VAT)

£1,616.40

(inc. VAT)

RS Stock No.:
175-1138
Mfr. Part No.:
061190400F
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Type

Hammer Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-Ion

Brushed/Brushless Motor

Brushed

Battery Capacity

5Ah

Series

GBH

Chuck Type

SDS Plus

Number of Batteries

2

Hammer Action

Yes

Plug Type

Type C - Euro Plug

Drilling Capacity Metal

13 mm

Model Number

GBH 18 V-EC

Drilling Capacity Wood

20 mm

COO (Country of Origin):
DE

Bosch Cordless Hammer Drill


The Bosch cordless hammer drill is an unsurpassed combination of power and weight. The hammer drill has a 5.0Ah Li-ion battery for long runtime and less charging time. It has an efficient brushless Bosch EC motor. Its lightweight and ergonomic design ensure comfortable work. The innovative COOLPACK batteries ensure optimum heat dissipation and therefore increase lifetime by up to 100%. The Bosch electronic cell protection (ECP) feature protects the battery against deep discharge. The electronic motor protection feature shuts down the motor in the event of an overload. It has been tested and found fully functional even after a 2-m drop test on concrete. The battery can be charged regardless of the charging state at any time, without damaging the cells. All these features make it a very handy and effective tool.

Features and Benefits


• Absolutely maintenance free
• Compact
• Dust protected
• Extremely robust
• Lightweight
• Protection against battery overload and overheating

Applications


• Concealing cables and wires
• Construction and renovation
• Electrical panelling
• Masonry
• Metal workshops

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy