DeWALT Keyless 18V Cordless Drill Driver Li-Ion, Euro Plug
- RS Stock No.:
- 171-6222
- Mfr. Part No.:
- DCD792P2B-QW
- Brand:
- DeWALT
Stock information currently inaccessible
- RS Stock No.:
- 171-6222
- Mfr. Part No.:
- DCD792P2B-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Drill Type | Drill Driver | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Battery Type | Li-Ion | |
| Battery Capacity | 5.2Ah | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Orientation | Straight | |
| Number of Batteries | 2 | |
| Max Speed | 2000rpm | |
| Wattage | 460W | |
| Plug Type | Type C - Euro Plug | |
| Number of Gears | 2 | |
| Model Number | DCD792P2B | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Drill Type Drill Driver | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Battery Type Li-Ion | ||
Battery Capacity 5.2Ah | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Orientation Straight | ||
Number of Batteries 2 | ||
Max Speed 2000rpm | ||
Wattage 460W | ||
Plug Type Type C - Euro Plug | ||
Number of Gears 2 | ||
Model Number DCD792P2B | ||
- COO (Country of Origin):
- CZ


