Bosch Keyless 18V Cordless Drill Driver Li-ion, Type G - British 3-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-4638
Mfr. Part No.:
0.603.9A3.370
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

1.5Ah

Chuck Size

10mm

Chuck Type

Keyless

Max Speed

1350 (2nd Gear) rpm, 400 (1st Gear) rpm

Speed

0 → 1350 (2nd Gear) rpm, 0 → 400 (1st Gear) rpm

Plug Type

Type G - British 3-Pin

Number of Gears

2

Drilling Capacity Metal

10 mm

Drilling Capacity Masonry

10 mm

Model Number

PSB 1800 LI-2

Battery Charge Time

1h

Drilling Capacity Wood

30 mm

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The Bosch PSB 1800 LI-2 cordless combi drill is a professional for demanding fitting projects. Be it screwdriving, drilling or impact drilling – this cordless combi drill completes them perfectly with its powerful 2-speed planetary gearbox. During work, you benefit from its outstanding handiness and low weight as well as from the maximum endurance of its 18 volt lithium-ion battery.

No memory effect, no self-discharge
Screwdriving, drilling, impact drilling in wood, metal and masonry
20 pre-selectable torque settings plus a drill and impact drill setting optimum power for every application
Syneon Chip Intelligently controlled energy for every project
Powerful lithium-ion battery and 1-hour charger
Keyless chuck with Bosch Auto-Lock
Bosch Electronic Cell Protection (ECP)
Integrated LED light for optimum illumination of dark work areas
Intelligent 3-stage charge level indicator