Bosch Keyless 12V Cordless Drill Driver Li-Ion, Type G - British 3-Pin
- RS Stock No.:
- 146-4637
- Mfr. Part No.:
- 0.603.9A2.172
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£86.88
(exc. VAT)
£104.26
(inc. VAT)
- RS Stock No.:
- 146-4637
- Mfr. Part No.:
- 0.603.9A2.172
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Drill Driver | |
| Voltage Rating | 12V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Brushed/Brushless Motor | Brushed | |
| Battery Capacity | 1.5Ah | |
| Chuck Type | Keyless | |
| Orientation | Straight | |
| Number of Batteries | 1 | |
| Max Speed | 1650rpm | |
| Plug Type | Type G - British 3-Pin | |
| Drilling Capacity Wood | 20 mm | |
| Number of Gears | 2 | |
| Drilling Capacity Metal | 6 mm | |
| Model Number | EasyDrill 1200 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Drill Driver | ||
Voltage Rating 12V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Brushed/Brushless Motor Brushed | ||
Battery Capacity 1.5Ah | ||
Chuck Type Keyless | ||
Orientation Straight | ||
Number of Batteries 1 | ||
Max Speed 1650rpm | ||
Plug Type Type G - British 3-Pin | ||
Drilling Capacity Wood 20 mm | ||
Number of Gears 2 | ||
Drilling Capacity Metal 6 mm | ||
Model Number EasyDrill 1200 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Bosch Li-ion Two Speed Cordless Drill Driver
The EasyDrill 1200 from Bosch is a compact and lightweight cordless drill. This drill features 15 torque settings and a drill setting for optimum power making this power tool suitable for all applications. The integrated LED power light also makes the EasyDrill 1200 ideal for working in dark areas. Due to the Syneon Chip, this cordless drill driver always provides optimum power for demanding jobs and will prevent overheating meaning a longer lifespan for the tool.
Cordless power tools are free from cables and this advantage over corded counterparts means greater mobility working on job sites and in tight or restricted spaces making working a lot more easier. Cordless drill drivers are able to drill holes in wood or metal and to drive and undo screws and bolts and have variable speeds and torque settings to ensure each job is handled safely. They usually have lower torque than an impact drill or a combi drill.
Cordless power tools are free from cables and this advantage over corded counterparts means greater mobility working on job sites and in tight or restricted spaces making working a lot more easier. Cordless drill drivers are able to drill holes in wood or metal and to drive and undo screws and bolts and have variable speeds and torque settings to ensure each job is handled safely. They usually have lower torque than an impact drill or a combi drill.
Features and Benefits:
Syneon Chip - intelligent control of the energy for optimum power and maximum endurance
No memory effect, no self-discharge - always ready to use thanks to lithium-ion technology
Compact design
Bosch Electronic speed control - accelerate from 0 – max. using the trigger switch
High-performance planetary gearbox - superior lifetime, best power transfer, high running smoothness
Built in LED for better visibility
Torque pre-selection
Comfortable soft grip for easy handling
Li-ion battery
No memory effect, no self-discharge - always ready to use thanks to lithium-ion technology
Compact design
Bosch Electronic speed control - accelerate from 0 – max. using the trigger switch
High-performance planetary gearbox - superior lifetime, best power transfer, high running smoothness
Built in LED for better visibility
Torque pre-selection
Comfortable soft grip for easy handling
Li-ion battery
Applications:
Cordless drills are power tools and are appropriate for a wide range of applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers Roof Installers
DIY enthusiasts
Supplied with
Charger AL 1110 CV
Carrying case
Double screwdriver bit
1 x battery pack PBA 12V 1.5Ah
Carrying case
Double screwdriver bit
1 x battery pack PBA 12V 1.5Ah
FAQ:
How many batteries are included in the set?
This Cordless drill comes with 1 x 1.5Ah Li-ion battery
Do you stock replacement batteries?
Yes we sell replacement batteries. Please view our Power Tool Batteries section e.g. 874-1046
How many batteries are included in the set?
This Cordless drill comes with 1 x 1.5Ah Li-ion battery
Do you stock replacement batteries?
Yes we sell replacement batteries. Please view our Power Tool Batteries section e.g. 874-1046

