Powerbor 230V Corded Magnetic Drill, Type G - British 3-Pin
- RS Stock No.:
- 123-9948
- Mfr. Part No.:
- 18G702/240
- Brand:
- Powerbor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-9948
- Mfr. Part No.:
- 18G702/240
- Brand:
- Powerbor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Powerbor | |
| Drill Type | Magnetic Drill | |
| Voltage Rating | 230V | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Orientation | Straight | |
| Plug Type | Type G - British 3-Pin | |
| Model Number | PB70/2 | |
| Drilling Capacity Metal | 32 mm | |
| Select all | ||
|---|---|---|
Brand Powerbor | ||
Drill Type Magnetic Drill | ||
Voltage Rating 230V | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
Orientation Straight | ||
Plug Type Type G - British 3-Pin | ||
Model Number PB70/2 | ||
Drilling Capacity Metal 32 mm | ||
RoHS Status: Not Applicable
