Makita DHP Keyless 18V Cordless Drill Driver Li-ion, Type G - British 3-Pin

RS Stock No.:
111-6730
Mfr. Part No.:
DHP482RFWJ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Brushed/Brushless Motor

Brushed

Battery Capacity

3Ah

Series

DHP

Chuck Size

13mm

Chuck Type

Keyless

Orientation

Straight

Number of Batteries

2

Max Speed

1900rpm

Plug Type

Type G - British 3-Pin

Model Number

DHP482RFWJ

Number of Gears

2

Drilling Capacity Masonry

13 mm

Drilling Capacity Metal

13 mm

COO (Country of Origin):
CN