Bosch

Subtotal (1 unit)*

£730.33

(exc. VAT)

£876.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£730.33

*price indicative

RS Stock No.:
870-787
Mfr. Part No.:
0.611.918.200
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hammer

Overall Length

607mm

COO (Country of Origin):
DE
The Bosch Cordless demolition hammer is engineered for trade and industry professionals, delivering unmatched power and efficiency in a flexible, Cordless format, Ideal for demanding demolition tasks.

Delivers Cordless freedom paired with corded performance, producing 8.5 J of impact energy

Optimised drivetrain and Compact design ensure an efficient power-to-weight ratio

Features soft start and Adaptive Speed Control for optimal tool control during continuous chiselling

Robust impact mechanism enhances operational durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy