Bosch GBH 36V 1.3Ah SDS-Plus Hammer Drill (GBH 36 V-LI)
- RS Stock No.:
- 560-903
- Mfr. Part No.:
- 0611903R75
- Brand:
- Bosch
Subtotal (1 unit)*
£518.36
(exc. VAT)
£622.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £518.36 |
*price indicative
- RS Stock No.:
- 560-903
- Mfr. Part No.:
- 0611903R75
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Capacity | 1.3Ah | |
| Series | GBH | |
| Chuck Type | Quick Change | |
| Number of Batteries | 2 | |
| Hammer Action | Yes | |
| Plug Type | Type G - British 3-Pin | |
| Drilling Capacity Wood | 30 mm | |
| Drilling Capacity Metal | 13 mm | |
| Battery Charge Time | 30min | |
| Model Number | GBH 36 V-LI | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Capacity 1.3Ah | ||
Series GBH | ||
Chuck Type Quick Change | ||
Number of Batteries 2 | ||
Hammer Action Yes | ||
Plug Type Type G - British 3-Pin | ||
Drilling Capacity Wood 30 mm | ||
Drilling Capacity Metal 13 mm | ||
Battery Charge Time 30min | ||
Model Number GBH 36 V-LI | ||
- COO (Country of Origin):
- DE
