Bosch SDS 230V Corded SDS Drill, Type F - Schuko plug

Stock information currently inaccessible
RS Stock No.:
391-539
Mfr. Part No.:
0.611.332.104
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Type

SDS Drill

Voltage Rating

230V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Type

SDS

Orientation

Straight

Weight

4.7kg

Hammer Action

Yes

Wattage

900W

Plug Type

Type F - Schuko plug

Drilling Capacity Metal

13 mm

Model Number

GBH4-32DFR

Drilling Capacity Masonry

90 mm

Drilling Capacity Wood

32 mm

COO (Country of Origin):
DE