Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-760
- Mfr. Part No.:
- 1754
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drill Type | Drill | |
| Corded/Cordless | Corded | |
| Series | 1754 | |
| Chuck Type | Automatic | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drill Type Drill | ||
Corded/Cordless Corded | ||
Series 1754 | ||
Chuck Type Automatic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1754
The SAM Outillage torque screw gun is expertly engineered to enhance productivity and precision in any assembly environment. Offering a unique combination of lightweight design and exceptional insulation, it is ideally suited for intensive use. The tool features 'air shut-off' technology, providing reliable performance for various applications. Its ergonomic handle ensures comfort during operation, while the sensitive trigger allows for controlled adjustments. With a tightening torque range of 0.2 to 5.1 Nm, it meets the demands of both simple tasks and intricate assembly jobs.
Lightweight design for ease of use
High torque range for versatility
Ergonomic handle reduces fatigue
Sensitive trigger for precise control
External settings for three torque ranges
Compatible with balancer device
High torque range for versatility
Ergonomic handle reduces fatigue
Sensitive trigger for precise control
External settings for three torque ranges
Compatible with balancer device
