DeWALT SDS Plus 18V Cordless Hammer Drill XR Li-Ion
- RS Stock No.:
- 172-229
- Mfr. Part No.:
- DCH283NT-XJ
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-229
- Mfr. Part No.:
- DCH283NT-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Drill Type | Hammer Drill | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Battery Type | XR Li-Ion | |
| Chuck Type | SDS Plus | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Drill Type Hammer Drill | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Battery Type XR Li-Ion | ||
Chuck Type SDS Plus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The DeWALT 18V XR Brushless 26mm SDS-Plus Hammer Drill is a category-leading cordless hammer drill that offers high-speed drilling performance with a powerful 2.8 joule hammer mechanism. With rotation stop mode for light chiselling and impact stop mode for rotary drilling, this drill is versatile and efficient for various applications.
Brushless motor for extreme runtime and reduced maintenance
Power source cordless for convenient usage
Impact energy of 2.8 J for efficient drilling
Max. drilling capacity of 30 mm in wood, 13 mm in metal, and 26 mm in concrete
Best-in-class vibration at 8.5m/s² to minimize user fatigue
Power source cordless for convenient usage
Impact energy of 2.8 J for efficient drilling
Max. drilling capacity of 30 mm in wood, 13 mm in metal, and 26 mm in concrete
Best-in-class vibration at 8.5m/s² to minimize user fatigue


