DeWALT DCH172P Hammer Drill, Type C 18 V 1060rpm
- RS Stock No.:
- 134-619
- Mfr. Part No.:
- DCH172P2-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£625.71
(exc. VAT)
£750.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £625.71 |
*price indicative
- RS Stock No.:
- 134-619
- Mfr. Part No.:
- DCH172P2-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | DCH172P | |
| Overall Length | 283mm | |
| Speed | 1060rpm | |
| Weight | 1.8kg | |
| Standards/Approvals | RoHS | |
| Overall Width | 73mm | |
| Overall Height | 193mm | |
| Plug Type | Type C | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series DCH172P | ||
Overall Length 283mm | ||
Speed 1060rpm | ||
Weight 1.8kg | ||
Standards/Approvals RoHS | ||
Overall Width 73mm | ||
Overall Height 193mm | ||
Plug Type Type C | ||
- COO (Country of Origin):
- CN
The DeWALT 18V XR Brushless 16mm SDS-Plus Hammer Drill, featuring an 18V brushless motor for extreme runtime and reduced maintenance. With 1.4J of impact energy and a no-load speed range of 0-4980 bpm and 0-1060 rpm, this drill is ideal for drilling anchors and fixing holes into concrete, brick, and masonry from 4mm to 16mm. Equipped with lanyard-ready attachment points, it ensures secure tethering for added safety on the job site. Additionally, the drill incorporates Perform & Protect technology, offering best-in-class vibration at 8.8m/s² to minimize user fatigue during prolonged use. Whether you're a professional tradesperson or a DIY enthusiast, this hammer drill provides reliability, efficiency, and comfort for a wide range of drilling tasks.
Compact and lightweight
Ergonomic design for improved comfort
Support during extended operating periods
Related links
- DeWALT DCH172P SDS Plus Cordless, Type G 18 V 1060rpm
- DeWALT DCH273H Cordless, Type C 18 V 1060rpm
- DeWALT DCH263P Cordless, Type C 18 V 1060rpm
- DeWALT XR SDS Plus Cordless, Type C - EU 18 V 1060rpm
- DeWALT DCF512D Cordless, Type C 18 V
- DeWALT DCF620D2K Cordless, Type C 18 V
- DeWALT DCD999T Cordless, Type C 18 V
- DeWALT DCD708D2T Cordless, Type C 18 V
