Dormer A002 Series HSS-TiN Twist Drill Bit, 5.5mm Diameter, 93 mm Overall
- RS Stock No.:
- 794-7445
- Mfr. Part No.:
- 2FRA0025.5
- Brand:
- Dormer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 5
£15.99
(exc. VAT)
£19.19
(inc. VAT)
- RS Stock No.:
- 794-7445
- Mfr. Part No.:
- 2FRA0025.5
- Brand:
- Dormer
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Series | A002 | |
| Material | HSS-TiN | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 5.5mm | |
| Overall Length | 93 mm | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Series A002 | ||
Material HSS-TiN | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 5.5mm | ||
Overall Length 93 mm | ||
Number of Pieces 10 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR

