Dormer A002 Series HSS Twist Drill Bit, 1.5mm Diameter, 40 mm Overall
- RS Stock No.:
- 794-7410
- Mfr. Part No.:
- 2FRA0021.5
- Brand:
- Dormer
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£2.004
(exc. VAT)
£2.405
(inc. VAT)
- RS Stock No.:
- 794-7410
- Mfr. Part No.:
- 2FRA0021.5
- Brand:
- Dormer
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Series | A002 | |
| Material | HSS | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 1.5mm | |
| Overall Length | 40 mm | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Series A002 | ||
Material HSS | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 1.5mm | ||
Overall Length 40 mm | ||
Number of Pieces 10 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR

