Bosch Carbide Twist Drill Bit, 4mm Diameter, 75 mm Overall

Image representative of range

RS Stock No.:
788-3745
Mfr. Part No.:
2608596050
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Material

Carbide

Drill Bit Type

Twist Drill Bit

Diameter

4mm

Overall Length

75 mm

COO (Country of Origin):
DE

Bosch CYL-9 Multi Construction Drill Bit


Professional range of multi-purpose drill bits suitable for drilling all kinds of materials.

Diamond ground cutting edges.
Variuos sizes.
Suitable for practically all materials in interior fitting work.