Bosch HSS Twist Drill Bit, 3.6mm Diameter, 70 mm Overall
- RS Stock No.:
- 768-2933
- Mfr. Part No.:
- 2608585441
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-2933
- Mfr. Part No.:
- 2608585441
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Material | HSS | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 3.6mm | |
| Overall Length | 70 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Material HSS | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 3.6mm | ||
Overall Length 70 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

