Dormer Solid Carbide Twist Drill Bit, 4.1mm Diameter, 74 mm Overall
- RS Stock No.:
- 742-4068
- Mfr. Part No.:
- R4544.1
- Brand:
- Dormer
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-4068
- Mfr. Part No.:
- R4544.1
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Material | Solid Carbide | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 4.1mm | |
| Overall Length | 74 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Material Solid Carbide | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 4.1mm | ||
Overall Length 74 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR

