DeWALT Twist Drill Bit, 12mm Diameter, 102 mm Overall
- RS Stock No.:
- 706-8674
- Mfr. Part No.:
- DT50618-QZ
- Brand:
- DeWALT
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-8674
- Mfr. Part No.:
- DT50618-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 12mm | |
| Cutting Length | 50mm | |
| Overall Length | 102 mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 12mm | ||
Cutting Length 50mm | ||
Overall Length 102 mm | ||
- COO (Country of Origin):
- DE
Drill Bits & HSS/Masonry Sets
Metalworking drills.

