Dormer A900 Series HSCo Twist Drill Bit, 10.2mm Diameter, 133 mm Overall
- RS Stock No.:
- 689-9900
- Mfr. Part No.:
- A90010.2
- Brand:
- Dormer
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£59.24
(exc. VAT)
£71.09
(inc. VAT)
- RS Stock No.:
- 689-9900
- Mfr. Part No.:
- A90010.2
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Series | A900 | |
| Material | HSCo | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 10.2mm | |
| Overall Length | 133 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Series A900 | ||
Material HSCo | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 10.2mm | ||
Overall Length 133 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
HSCo Straight Shank Parabolic Flute Jobber Drill (A900)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards

