Dormer A900 Series HSCo Jobber Drill Bit, 6.5mm Diameter, 101 mm Overall

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£21.83

(exc. VAT)

£26.20

(inc. VAT)

RS Stock No.:
689-9881
Mfr. Part No.:
A9006.5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Series

A900

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

6.5mm

Point Angle

130°

Cutting Length

63mm

Overall Length

101 mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR

HSCo Straight Shank Parabolic Flute Jobber Drill (A900)


HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.

Parabolic flute design enables rapid chip evacuation

Allows greater drilling depths without the need for 'pecking'

130° special point geometry for excellent centring capability and reduced thrust requirements

Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage

Manufactured to DIN338 standards