Dormer A900 Series HSCo Jobber Drill Bit, 3.3mm Diameter, 65 mm Overall
- RS Stock No.:
- 689-9865
- Mfr. Part No.:
- A9003.3
- Brand:
- Dormer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-9865
- Mfr. Part No.:
- A9003.3
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Series | A900 | |
| Material | HSCo | |
| Drill Bit Type | Jobber Drill | |
| Diameter | 3.3mm | |
| Point Angle | 130° | |
| Cutting Length | 36mm | |
| Overall Length | 65 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Series A900 | ||
Material HSCo | ||
Drill Bit Type Jobber Drill | ||
Diameter 3.3mm | ||
Point Angle 130° | ||
Cutting Length 36mm | ||
Overall Length 65 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

