RS PRO HSS Jobber Drill Bit, 7/64in Diameter, 61 mm Overall
- RS Stock No.:
- 668-0946
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£2.228
(exc. VAT)
£2.674
(inc. VAT)
- RS Stock No.:
- 668-0946
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | HSS | |
| Drill Bit Type | Jobber Drill | |
| Diameter | 7/64in | |
| Point Angle | 118° | |
| Cutting Length | 33mm | |
| Overall Length | 61 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material HSS | ||
Drill Bit Type Jobber Drill | ||
Diameter 7/64in | ||
Point Angle 118° | ||
Cutting Length 33mm | ||
Overall Length 61 mm | ||
RoHS Status: Not Applicable
Imperial 1/16 to 1/2 in
Standards
DIN 338

