Dormer HSS Twist Drill Bit, 22mm Diameter, 158 mm Overall
- RS Stock No.:
- 299-7940
- Mfr. Part No.:
- A170-22,00
- Brand:
- Dormer
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 299-7940
- Mfr. Part No.:
- A170-22,00
- Brand:
- Dormer
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Material | HSS | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 22mm | |
| Overall Length | 158 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Material HSS | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 22mm | ||
Overall Length 158 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
