Dormer A102 Series HSS Jobber Drill Bit, 7mm Diameter, 109 mm Overall
- RS Stock No.:
- 299-7625
- Mfr. Part No.:
- A102-7,00
- Brand:
- Dormer
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 299-7625
- Mfr. Part No.:
- A102-7,00
- Brand:
- Dormer
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Series | A102 | |
| Material | HSS | |
| Drill Bit Type | Jobber Drill | |
| Diameter | 7mm | |
| Point Angle | 130° | |
| Cutting Length | 69mm | |
| Overall Length | 109 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Series A102 | ||
Material HSS | ||
Drill Bit Type Jobber Drill | ||
Diameter 7mm | ||
Point Angle 130° | ||
Cutting Length 69mm | ||
Overall Length 109 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

