Starrett A6 Series Steel Hole Saw, 14-152mm Diameter

Subtotal (1 unit)*

£31.02

(exc. VAT)

£37.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.02

*price indicative

RS Stock No.:
276-8530
Mfr. Part No.:
A6-4
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Series

A6

Material

Steel

Drill Bit Type

Hole Saw

Diameter

14-152mm

Non Compliant

COO (Country of Origin):
CN

A6-4 HSS DRILL HEX PACK


The Starrett A6-4 Kwik-Change Arbor Kit with High Speed Steel Drill. The Starrett Kwik-Change Arbor System offers fast, tool-free changes between different sizes and types of hole saws, plus provides a simple method for core ejection and hole enlargement.

Fast core ejection
For use with hole saws up to 152 mm diameter

Related links