Dormer A170 Series High Speed Steel Twist Drill Bit, 29.37mm Diameter, 152.4 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
273-0104
Mfr. Part No.:
A1701.5/32
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Series

A170

Material

High Speed Steel

Drill Bit Type

Twist Drill Bit

Diameter

29.37mm

Point Angle

118°

Overall Length

152.4 mm

RoHS Status: Not Applicable

COO (Country of Origin):
BR
The Dormer Reduced shank drill bit is suitable for drilling many materials. This reduced parallel shank drill bit allows this drill even with a large cutting diameter, to be clamped in conventional and hand held power tools. A 118 degree point makes regrinding easy. Steam tempered finish retains cutting fluid and prevents chip to tool welding.

Standard spiral flute design
Supports Dormer standards
High speed steel tool material
Right hand rotation and cutting
H8 Industry standard tool tolerance zone