Dormer A160 Series Carbide Jobber Drill Bit, 15mm Diameter, 169 mm Overall

RS Stock No.:
268-6524
Mfr. Part No.:
A16015.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Series

A160

Material

Carbide

Drill Bit Type

Jobber Drill

Diameter

15mm

Point Angle

118°

Overall Length

169 mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 15 mm with an overall length of 169 mm and flute length of 114 mm according to DIN 338 standard. This drill bit has 118 degree 4 facet point, HSS with brazed carbide tip with bright plus steam tempered finish for 4xD drilling without pecking in cast iron.

4 facet self centring point
For both conventional and CNC machines
Provide good economical choice when drilling cast iron materials
High performance of a carbide drill with a strong and flexible body