- RS Stock No.:
- 268-6518
- Mfr. Part No.:
- A16010.2
- Brand:
- Dormer
Discontinued product
- RS Stock No.:
- 268-6518
- Mfr. Part No.:
- A16010.2
- Brand:
- Dormer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 10.2 mm with an overall length of 133 mm and flute length of 87 mm according to DIN 338 standard. This drill bit has 118 degree 4 facet point, HSS with brazed carbide tip with bright plus steam tempered finish for 4xD drilling without pecking in cast iron.
4 facet self centring point
For both conventional and CNC machines
Provide good economical choice when drilling cast iron materials
High performance of a carbide drill with a strong and flexible body
For both conventional and CNC machines
Provide good economical choice when drilling cast iron materials
High performance of a carbide drill with a strong and flexible body
Specifications
Attribute | Value |
---|---|
Series | A160 |
Material | Carbide |
Drill Bit Type | Jobber Drill |
Diameter | 10.2mm |
Point Angle | 118° |
Overall Length | 133 mm |
Related links
- Dormer A160 Series Carbide Jobber Drill Bit, 10.5mm Diameter, 133...
- Dormer R100 Series Carbide Jobber Drill Bit, 10.2mm Diameter, 133...
- Dormer A160 Series HSS; Solid Carbide Tipped Twist Drill Bit for...
- Dormer A160 Series Carbide Jobber Drill Bit, 5.5mm Diameter, 93 mm Overall
- Dormer A160 Series Carbide Jobber Drill Bit, 16mm Diameter, 178 mm Overall
- Dormer A160 Series Carbide Jobber Drill Bit, 8.5mm Diameter, 117 mm Overall
- Dormer A160 Series Carbide Jobber Drill Bit, 6.5mm Diameter, 101 mm Overall
- Dormer A160 Series Carbide Jobber Drill Bit, 13mm Diameter, 151 mm Overall