Dormer A108 Series HSS Jobber Drill Bit, 15.5mm Diameter, 178 mm Overall

RS Stock No.:
268-6486
Mfr. Part No.:
A10815.5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Series

A108

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

15.5mm

Point Angle

135°

Overall Length

178 mm

RoHS Status: Not Applicable

COO (Country of Origin):
BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 15.5 mm with an overall length of 178 mm and flute length of 120 mm according to DIN 338 standard. This bits has HSS with steam tempered finish and quick spiral for 4xD drilling without pecking in stainless steel.

Reduces the cutting forces
135 degree split point helps to self centre
Suitable for both hand and machine use
Steam tempered finish helps stop work piece material from sticking to the cutting edge