Bosch Steel Twist Drill Bit, 7mm Diameter, 100 mm Overall
- RS Stock No.:
- 199-1914
- Mfr. Part No.:
- 2608596054
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.11
(exc. VAT)
£6.13
(inc. VAT)
- RS Stock No.:
- 199-1914
- Mfr. Part No.:
- 2608596054
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Material | Steel | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 7mm | |
| Overall Length | 100 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Material Steel | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 7mm | ||
Overall Length 100 mm | ||
- COO (Country of Origin):
- DE
The Bosch CYL-9 multi construction drill bit is a professional range of multi-purpose drill bits suitable for drilling all kinds of materials.
Diamond ground cutting edges
Suitable for practically all materials in interior fitting work
All drill bits are suitable for use in hammer drills
Suitable for practically all materials in interior fitting work
All drill bits are suitable for use in hammer drills


