Bosch Steel Twist Drill Bit, 6mm Diameter, 150 mm Overall
- RS Stock No.:
- 199-1912
- Mfr. Part No.:
- 2608596060
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 199-1912
- Mfr. Part No.:
- 2608596060
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Material | Steel | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 6mm | |
| Overall Length | 150 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Material Steel | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 6mm | ||
Overall Length 150 mm | ||
- COO (Country of Origin):
- DE
The Bosch CYL-9 multi construction drill bit is a professional range of multi-purpose drill bits suitable for drilling all kinds of materials.
Diamond ground cutting edges
Suitable for practically all materials in interior fitting work
All drill bits are suitable for use in hammer drills
Suitable for practically all materials in interior fitting work
All drill bits are suitable for use in hammer drills

