Dormer R463 Series Carbide Through Coolant, 3.5mm Diameter, 66 mm Overall
- RS Stock No.:
- 193-1615
- Mfr. Part No.:
- R4633.5
- Brand:
- Dormer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-1615
- Mfr. Part No.:
- R4633.5
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Series | R463 | |
| Material | Carbide | |
| Drill Bit Type | Through Coolant | |
| Diameter | 3.5mm | |
| Overall Length | 66 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Series R463 | ||
Material Carbide | ||
Drill Bit Type Through Coolant | ||
Diameter 3.5mm | ||
Overall Length 66 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
FORCE M carbide drills have been engineered to provide high performance and process reliability when drilling stainless steels and heat resistant super alloys. FORCE M drills are ideal for applications where it is necessary to drill a large number of holes with high and constant accuracy.
CTW™- Unique Flute Construction with a continuously thinned web and rolled heel design.
S-Shape 4-Facet Split Point with precise thin edge honing and strong outer corner design.
Premium micrograin carbide substrate with TiAlN coating.
3xD and 5xD with coolant-feed.
S-Shape 4-Facet Split Point with precise thin edge honing and strong outer corner design.
Premium micrograin carbide substrate with TiAlN coating.
3xD and 5xD with coolant-feed.

